ECQ-P4154JU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,57000 €
Datasheet
Image for ECQ-P4154JU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P4154JU

DigiKey Part Number
P3490-ND
Manufacturer
Manufacturer Product Number
ECQ-P4154JU
Description
CAP FILM 0.15UF 5% 400VDC RADIAL
Customer Reference
Detailed Description
0.15 µF Film Capacitor 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.965" L x 0.433" W (24.50mm x 11.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Termination
PC Pins
Lead Spacing
0.787" (20.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes