Similar
Similar

ECQ-P1H683FZW | |
|---|---|
DigiKey Part Number | P3868-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P1H683FZW |
Description | CAP FILM 0.068UF 1% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 50V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.571" L x 0.276" W (14.50mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±1% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H683GX9 | Panasonic Industry | 804 | PCF1550CT-ND | 1,15000 € | Similar |
| B32529C0683K000 | TDK | 5.184 | 495-2580-ND | 0,23000 € | Similar |



