Similar
Similar

ECQ-P1H153GZ | |
|---|---|
DigiKey Part Number | P3153-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P1H153GZ |
Description | CAP FILM 0.015UF 2% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 50V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.197" W (12.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H153GX5 | Panasonic Industry | 0 | PCF1310CT-ND | 0,66000 € | Similar |
| BFC241841503 | Vishay Beyschlag/Draloric/BC Components | 2.910 | 56-BFC241841503-ND | 2,26000 € | Similar |



