Similar
Similar

ECQ-M4562KZ | |
|---|---|
DigiKey Part Number | P1067-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-M4562KZ |
Description | CAP FILM 5600PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-M4562KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.551" L x 0.236" W (14.00mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.374" (9.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184562K400RAA-F | Cornell Dubilier Knowles | 0 | 184562K400RAA-F-ND | 0,52351 € | Similar |
| BFC237051562 | Vishay Beyschlag/Draloric/BC Components | 7.156 | BC1677-ND | 0,88000 € | Similar |



