ECQ-M2823KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9.128
Unit Price: 0,35000 €
Datasheet
0.082 µF Film Capacitor 200V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-M2823KZ

DigiKey Part Number
P1052-ND
Manufacturer
Manufacturer Product Number
ECQ-M2823KZ
Description
CAP FILM 0.082UF 10% 200VDC RAD
Customer Reference
Detailed Description
0.082 µF Film Capacitor 200V Polyester Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
200V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E2823KFPanasonic Industry9.128EF2823-ND0,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes