Similar

ECQ-M2223KZ | |
|---|---|
DigiKey Part Number | P1045-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-M2223KZ |
Description | CAP FILM 0.022UF 10% 200VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 200V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2223KF | Panasonic Industry | 1.077 | EF2223-ND | 0,31000 € | Similar |


