Parametric Equivalent
Parametric Equivalent

ECQ-E6473KFB | |
|---|---|
DigiKey Part Number | ECQ-E6473KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6473KFB |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6473KFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.256" W (12.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6473KFW | Panasonic Industry | 0 | ECQ-E6473KFW-ND | 0,16873 € | Parametric Equivalent |
| ECQ-E6473RKF | Panasonic Industry | 0 | ECQ-E6473RKF-ND | 0,17917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16873 € | 168,73 € |
| Unit Price without VAT: | 0,16873 € |
|---|---|
| Unit Price with VAT: | 0,20079 € |


