
ECQ-E6473JF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E6473JF3CT-ND - Cut Tape (CT) 10-ECQ-E6473JF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6473JF3 |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6473JF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.472" L x 0.256" W (12.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,28420 € | 28,42 € |
| 500 | 0,23446 € | 117,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21694 € | 216,94 € |
| 2.000 | 0,20440 € | 408,80 € |
| 3.000 | 0,19812 € | 594,36 € |
| 5.000 | 0,19116 € | 955,80 € |
| 7.000 | 0,18709 € | 1.309,63 € |
| 10.000 | 0,18318 € | 1.831,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

