
ECQ-E6152JF | |
|---|---|
DigiKey Part Number | P14554-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6152JF |
Description | CAP FILM 1500PF 5% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6152JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.177" W (10.00mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620A6152J000 | TDK | 5.225 | 495-1316-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22340 € | 11,17 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,16300 € | 81,50 € |
| 1.000 | 0,15129 € | 151,29 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

