
ECQ-E6125KF | |
|---|---|
DigiKey Part Number | EF6125-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6125KF |
Description | CAP FILM 1.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6125KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.531" W (31.00mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01300 € | 10,13 € |
| 50 | 0,81420 € | 40,71 € |
| 100 | 0,75260 € | 75,26 € |
| 500 | 0,64852 € | 324,26 € |
| 1.000 | 0,61632 € | 616,32 € |
| 3.000 | 0,57653 € | 1.729,59 € |
| 5.000 | 0,56180 € | 2.809,00 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

