Parametric Equivalent
Parametric Equivalent

ECQ-E4563RKF | |
|---|---|
DigiKey Part Number | ECQ-E4563RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4563RKF |
Description | CAP FILM 0.056UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4563RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.472" L x 0.197" W (12.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4563KFB | Panasonic Industry | 0 | ECQ-E4563KFB-ND | 0,17660 € | Parametric Equivalent |
| ECQ-E4563KFW | Panasonic Industry | 0 | ECQ-E4563KFW-ND | 0,17660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19506 € | 195,06 € |
| Unit Price without VAT: | 0,19506 € |
|---|---|
| Unit Price with VAT: | 0,23212 € |


