Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E4474RJF | |
|---|---|
DigiKey Part Number | ECQ-E4474RJF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4474RJF |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4474RJF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.728" L x 0.307" W (18.50mm x 7.80mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4474JF | Panasonic Industry | 3.736 | P14563-ND | 1,05000 € | Parametric Equivalent |
| ECW-FD2J474JQ | Panasonic Industry | 0 | ECW-FD2J474JQ-ND | 0,39562 € | Parametric Equivalent |
| R71VI3470DQ10J | KEMET | 0 | 399-R71VI3470DQ10JTB-ND | 0,36364 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,46280 € | 185,12 € |
| Unit Price without VAT: | 0,46280 € |
|---|---|
| Unit Price with VAT: | 0,55073 € |




