
ECQ-E4334JF | |
|---|---|
DigiKey Part Number | P14565-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4334JF |
Description | CAP FILM 0.33UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4334JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.276" W (18.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.626" (15.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59500 € | 5,95 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,42490 € | 42,49 € |
| 500 | 0,35718 € | 178,59 € |
| 1.000 | 0,33626 € | 336,26 € |
| 3.000 | 0,31042 € | 931,26 € |
| 5.000 | 0,30086 € | 1.504,30 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

