Parametric Equivalent
Parametric Equivalent

ECQ-E4273KFB | |
|---|---|
DigiKey Part Number | ECQ-E4273KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4273KFB |
Description | CAP FILM 0.027UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4273KFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.217" W (10.30mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4273KFW | Panasonic Industry | 0 | ECQ-E4273KFW-ND | 0,10194 € | Parametric Equivalent |
| ECQ-E4273RKF | Panasonic Industry | 0 | ECQ-E4273RKF-ND | 0,11581 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10194 € | 203,88 € |
| Unit Price without VAT: | 0,10194 € |
|---|---|
| Unit Price with VAT: | 0,12131 € |


