
ECQ-E4155JF | |
|---|---|
DigiKey Part Number | P14557-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4155JF |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4155JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.374" W (31.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,16000 € | 11,60 € |
| 50 | 0,93840 € | 46,92 € |
| 100 | 0,87000 € | 87,00 € |
| 500 | 0,75404 € | 377,02 € |
| 1.000 | 0,71817 € | 718,17 € |
| 3.000 | 0,67384 € | 2.021,52 € |
| 5.000 | 0,65744 € | 3.287,20 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

