
ECQ-E4125KF | |
|---|---|
DigiKey Part Number | EF4125-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4125KF |
Description | CAP FILM 1.2UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4125KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.374" W (26.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.783" (19.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01500 € | 10,15 € |
| 50 | 0,81520 € | 40,76 € |
| 100 | 0,75360 € | 75,36 € |
| 500 | 0,64942 € | 324,71 € |
| 1.000 | 0,61720 € | 617,20 € |
| 3.000 | 0,57736 € | 1.732,08 € |
| 5.000 | 0,56262 € | 2.813,10 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

