Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E2823KFW | |
|---|---|
DigiKey Part Number | ECQ-E2823KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2823KFW |
Description | CAP FILM 0.082UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2823KFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.193" W (10.30mm x 4.90mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2823KFB | Panasonic Industry | 0 | ECQ-E2823KFB-ND | 0,09803 € | Parametric Equivalent |
| ECQ-E2823RKF | Panasonic Industry | 0 | ECQ-E2823RKF-ND | 0,11302 € | Parametric Equivalent |
| F461KJ823K250A | KEMET | 0 | 399-F461KJ823K250A-ND | 0,19372 € | Parametric Equivalent |
| F461KJ823K250C | KEMET | 0 | 399-F461KJ823K250C-ND | 0,17783 € | Parametric Equivalent |
| F461KJ823K250L | KEMET | 0 | 399-F461KJ823K250LTR-ND | 0,19207 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09803 € | 196,06 € |
| Unit Price without VAT: | 0,09803 € |
|---|---|
| Unit Price with VAT: | 0,11666 € |



