
ECQ-E2564KB | |
|---|---|
DigiKey Part Number | P10976-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2564KB |
Description | CAP FILM 0.56UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2564KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.484" L x 0.264" W (12.30mm x 6.70mm) |
Part Status Active | Height - Seated (Max) 0.508" (12.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,28510 € | 28,51 € |
| 600 | 0,23097 € | 138,58 € |
| 1.200 | 0,21634 € | 259,61 € |
| 3.000 | 0,20091 € | 602,73 € |
| 5.400 | 0,19291 € | 1.041,71 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

