
ECQ-E2475KB | |
|---|---|
DigiKey Part Number | P10987-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2475KB |
Description | CAP FILM 4.7UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2475KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.819" L x 0.469" W (20.80mm x 11.90mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32524Q3475K000 | TDK | 1.526 | 495-4186-ND | 2,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50700 € | 15,07 € |
| 50 | 1,23420 € | 61,71 € |
| 100 | 1,15000 € | 115,00 € |
| 600 | 0,99525 € | 597,15 € |
| 1.200 | 0,95338 € | 1.144,06 € |
| 3.000 | 0,90914 € | 2.727,42 € |
| 5.400 | 0,88619 € | 4.785,43 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

