
ECQ-E2475JB | |
|---|---|
DigiKey Part Number | P14640-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2475JB |
Description | CAP FILM 4.7UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2475JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.819" L x 0.469" W (20.80mm x 11.90mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,47000 € | 14,70 € |
| 50 | 1,20280 € | 60,14 € |
| 100 | 1,12030 € | 112,03 € |
| 500 | 0,98062 € | 490,31 € |
| 1.000 | 0,93739 € | 937,39 € |
| 3.000 | 0,88396 € | 2.651,88 € |
| 5.000 | 0,86419 € | 4.320,95 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

