ECQ-E2395JB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,12280 €
Datasheet
3.9 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2395JB

DigiKey Part Number
P14641-ND
Manufacturer
Manufacturer Product Number
ECQ-E2395JB
Description
CAP FILM 3.9UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2395JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.819" L x 0.425" W (20.80mm x 10.80mm)
Part Status
Active
Height - Seated (Max)
0.819" (20.80mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.689" (17.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E2395RJBPanasonic Industry0ECQ-E2395RJB-ND1,12280 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,56500 €15,65 €
501,28420 €64,21 €
1001,19760 €119,76 €
5001,05092 €525,46 €
1.0001,00553 €1.005,53 €
3.0000,94941 €2.848,23 €
5.0000,92865 €4.643,25 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €