
ECQ-E2334RKB | |
|---|---|
DigiKey Part Number | ECQ-E2334RKB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2334RKB |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2334RKB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.252" W (10.30mm x 6.40mm) |
Part Status Active | Height - Seated (Max) 0.642" (16.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20298 € | 202,98 € |
| Unit Price without VAT: | 0,20298 € |
|---|---|
| Unit Price with VAT: | 0,24155 € |

