Parametric Equivalent

ECQ-E2275RJB | |
|---|---|
DigiKey Part Number | ECQ-E2275RJB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2275RJB |
Description | CAP FILM 2.7UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2275RJB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.819" L x 0.366" W (20.80mm x 9.30mm) |
Part Status Active | Height - Seated (Max) 0.854" (21.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2275JB | Panasonic Industry | 988 | P14643-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,62667 € | 188,00 € |
| Unit Price without VAT: | 0,62667 € |
|---|---|
| Unit Price with VAT: | 0,74574 € |


