
ECQ-E2275KB | |
|---|---|
DigiKey Part Number | P10984-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2275KB |
Description | CAP FILM 2.7UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2275KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.819" L x 0.366" W (20.80mm x 9.30mm) |
Part Status Active | Height - Seated (Max) 0.697" (17.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,67300 € | 33,65 € |
| 100 | 0,61970 € | 61,97 € |
| 600 | 0,52167 € | 313,00 € |
| 1.200 | 0,49517 € | 594,20 € |
| 3.000 | 0,46717 € | 1.401,51 € |
| 5.400 | 0,45265 € | 2.444,31 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

