
ECQ-E2224JB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2224JB3CT-ND - Cut Tape (CT) 10-ECQ-E2224JB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2224JB3 |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2224JB3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.406" L x 0.213" W (10.30mm x 5.40mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25580 € | 12,79 € |
| 100 | 0,23070 € | 23,07 € |
| 500 | 0,18840 € | 94,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16715 € | 250,72 € |
| 3.000 | 0,15764 € | 472,92 € |
| 4.500 | 0,15288 € | 687,96 € |
| 7.500 | 0,14761 € | 1.107,08 € |
| 10.500 | 0,14452 € | 1.517,46 € |
| 15.000 | 0,14156 € | 2.123,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

