Parametric Equivalent
Parametric Equivalent
Direct

ECQ-E2223KFW | |
|---|---|
DigiKey Part Number | ECQ-E2223KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2223KFW |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2223KFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.173" W (10.30mm x 4.40mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2223KFB | Panasonic Industry | 0 | ECQ-E2223KFB-ND | 0,09313 € | Parametric Equivalent |
| ECQ-E2223RKF | Panasonic Industry | 0 | ECQ-E2223RKF-ND | 0,11823 € | Parametric Equivalent |
| 223MMR250K | CORNELL DUBILIER KNOWLES | 0 | 1572-1205-ND | 0,10563 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09313 € | 186,26 € |
| Unit Price without VAT: | 0,09313 € |
|---|---|
| Unit Price with VAT: | 0,11082 € |



