ECQ-E2184RKF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,13977 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,13977 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,40698 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,66992 €
Datasheet
0.18 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2184RKF

DigiKey Part Number
ECQ-E2184RKF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E2184RKF
Description
CAP FILM 0.18UF 10% 250VDC RAD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2184RKF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.472" L x 0.197" W (12.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.602" (15.30mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E2184KFBPanasonic Industry0ECQ-E2184KFB-ND0,13977 €Parametric Equivalent
ECQ-E2184KFWPanasonic Industry0ECQ-E2184KFW-ND0,13977 €Parametric Equivalent
BFC246716184Vishay Beyschlag/Draloric/BC Components0BFC246716184-ND0,40698 €Parametric Equivalent
BFC246753184Vishay Beyschlag/Draloric/BC Components0BFC246753184-ND0,66992 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,16526 €165,26 €
Manufacturers Standard Package
Unit Price without VAT:0,16526 €
Unit Price with VAT:0,19666 €