
ECQ-E2155KB | |
|---|---|
DigiKey Part Number | P10981-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2155KB |
Description | CAP FILM 1.5UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2155KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.602" L x 0.339" W (15.30mm x 8.60mm) |
Part Status Active | Height - Seated (Max) 0.657" (16.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,49580 € | 24,79 € |
| 100 | 0,45380 € | 45,38 € |
| 600 | 0,37628 € | 225,77 € |
| 1.200 | 0,35534 € | 426,41 € |
| 3.000 | 0,33323 € | 999,69 € |
| 5.400 | 0,32176 € | 1.737,50 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

