
ECQ-E2125KB | |
|---|---|
DigiKey Part Number | P10980-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2125KB |
Description | CAP FILM 1.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2125KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.602" L x 0.299" W (15.30mm x 7.60mm) |
Part Status Active | Height - Seated (Max) 0.614" (15.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,42940 € | 21,47 € |
| 100 | 0,39180 € | 39,18 € |
| 600 | 0,32248 € | 193,49 € |
| 1.200 | 0,30376 € | 364,51 € |
| 3.000 | 0,28400 € | 852,00 € |
| 5.400 | 0,27375 € | 1.478,25 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

