
ECQ-E2124KB | |
|---|---|
DigiKey Part Number | P10968-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2124KB |
Description | CAP FILM 0.12UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2124KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.311" L x 0.224" W (7.90mm x 5.70mm) |
Part Status Active | Height - Seated (Max) 0.457" (11.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,17690 € | 17,69 € |
| 600 | 0,13962 € | 83,77 € |
| 1.200 | 0,12956 € | 155,47 € |
| 3.000 | 0,11896 € | 356,88 € |
| 5.400 | 0,11346 € | 612,68 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

