
ECQ-E2105JB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2105JB3CT-ND - Cut Tape (CT) 10-ECQ-E2105JB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2105JB3 |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2105JB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32870 € | 32,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27034 € | 135,17 € |
| 1.000 | 0,25328 € | 253,28 € |
| 1.500 | 0,24474 € | 367,11 € |
| 2.500 | 0,23528 € | 588,20 € |
| 3.500 | 0,22975 € | 804,12 € |
| 5.000 | 0,22443 € | 1.122,15 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

