
ECQ-E2104KB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2104KB3CT-ND - Cut Tape (CT) 10-ECQ-E2104KB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2104KB3 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2104KB3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.311" L x 0.232" W (7.90mm x 5.90mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15740 € | 15,74 € |
| 500 | 0,12610 € | 63,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11532 € | 115,32 € |
| 2.000 | 0,10746 € | 214,92 € |
| 3.000 | 0,10351 € | 310,53 € |
| 5.000 | 0,09915 € | 495,75 € |
| 7.000 | 0,09660 € | 676,20 € |
| 10.000 | 0,09415 € | 941,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

