Similar

ECQ-E2103KS | |
|---|---|
DigiKey Part Number | E2103-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2103KS |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V Polyester, Metallized Radial |
EDA/CAD Models | ECQ-E2103KS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2103KF | Panasonic Industry | 3.738 | EF2103-ND | 0,31000 € | Similar |


