
ECQ-E1685JF | |
|---|---|
DigiKey Part Number | P14622-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1685JF |
Description | CAP FILM 6.8UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1685JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q1685J000 | TDK | 1.282 | B32523Q1685J000-ND | 2,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,60600 € | 16,06 € |
| 50 | 1,32020 € | 66,01 € |
| 100 | 1,23180 € | 123,18 € |
| 500 | 1,08210 € | 541,05 € |
| 1.000 | 1,03576 € | 1.035,76 € |
| 3.000 | 0,97846 € | 2.935,38 € |
| 5.000 | 0,95727 € | 4.786,35 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

