Parametric Equivalent

ECQ-E1564JF3 | |
|---|---|
DigiKey Part Number | ECQ-E1564JF3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E1564JF3 |
Description | CAP FILM 0.56UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1564JF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.472" L x 0.217" W (12.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.626" (15.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E1564JF9 | Panasonic Industry | 0 | ECQ-E1564JF9-ND | 0,32270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29944 € | 299,44 € |
| Unit Price without VAT: | 0,29944 € |
|---|---|
| Unit Price with VAT: | 0,35633 € |


