
ECQ-E12152KF | |
|---|---|
DigiKey Part Number | ECQ-E12152KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E12152KF |
Description | CAP FILM 1500PF 10% 1.25KVDC RAD |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial |
EDA/CAD Models | ECQ-E12152KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.236" W (15.50mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications General Purpose |
Dielectric Material | Base Product Number |

