Upgrade
Parametric Equivalent

ECQ-E12103KF | |
|---|---|
DigiKey Part Number | ECQ-E12103KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E12103KF |
Description | CAP FILM 10000PF 10% 1.25KVDC RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E12103KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.827" L x 0.197" W (21.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E12103JF | Panasonic Industry | 0 | ECQ-E12103JF-ND | 0,41917 € | Upgrade |
| ECQ-E12103KE | Panasonic Industry | 0 | ECQ-E12103KE-ND | 0,34256 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34256 € | 342,56 € |
| Unit Price without VAT: | 0,34256 € |
|---|---|
| Unit Price with VAT: | 0,40765 € |


