
ECQ-E1105JF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E1105JF3CT-ND - Cut Tape (CT) 10-ECQ-E1105JF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E1105JF3 |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1105JF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.472" L x 0.264" W (12.00mm x 6.70mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69200 € | 6,92 € |
| 50 | 0,54460 € | 27,23 € |
| 100 | 0,49930 € | 49,93 € |
| 500 | 0,42268 € | 211,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39508 € | 395,08 € |
| 2.000 | 0,37576 € | 751,52 € |
| 3.000 | 0,36607 € | 1.098,21 € |
| 5.000 | 0,35534 € | 1.776,70 € |
| 7.000 | 0,34906 € | 2.443,42 € |
| 10.000 | 0,34303 € | 3.430,30 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

