
ECQ-E10334JFB | |
|---|---|
DigiKey Part Number | 10-ECQ-E10334JFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10334JFB |
Description | CAP FILM 0.33UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1000V (1kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99770 € | 997,70 € |
| Unit Price without VAT: | 0,99770 € |
|---|---|
| Unit Price with VAT: | 1,18726 € |

