ECQ-E10184KF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,76613 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,17195 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,16456 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,09339 €
Datasheet
0.18 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E10184KF

DigiKey Part Number
ECQ-E10184KF-ND
Manufacturer
Manufacturer Product Number
ECQ-E10184KF
Description
CAP FILM 0.18UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E10184KF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.413" W (26.00mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.925" (23.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E10184JFPanasonic Industry0ECQ-E10184JF-ND0,76613 €Upgrade
F462DP184K1L2LKEMET0399-F462DP184K1L2LTR-ND1,17195 €Parametric Equivalent
F462DP184K1L2RKEMET0399-F462DP184K1L2RTB-ND1,16456 €Parametric Equivalent
F462DP184K1L2ZKEMET0399-F462DP184K1L2Z-ND1,09339 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,62439 €624,39 €
Manufacturers Standard Package
Unit Price without VAT:0,62439 €
Unit Price with VAT:0,74302 €