ECQ-E10123KF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,29872 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,35580 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,36303 €
Datasheet
0.012 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E10123KF

DigiKey Part Number
ECQ-E10123KF-ND
Manufacturer
Manufacturer Product Number
ECQ-E10123KF
Description
CAP FILM 0.012UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E10123KF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.610" L x 0.236" W (15.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.492" (12.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E10123KFBPanasonic Industry0ECQ-E10123KFB-ND0,29872 €Direct
ECQ-E10123JFPanasonic Industry0ECQ-E10123JF-ND0,35580 €Upgrade
ECQ-E10123JFBPanasonic Industry0ECQ-E10123JFB-ND0,36303 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,29124 €291,24 €
Manufacturers Standard Package
Unit Price without VAT:0,29124 €
Unit Price with VAT:0,34658 €