ECQ-B2823JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 581
Unit Price: 0,41000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54468 €
Datasheet
0.082 µF Film Capacitor 200V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-B2823JF

DigiKey Part Number
P4560A-ND
Manufacturer
Manufacturer Product Number
ECQ-B2823JF
Description
CAP FILM 0.082UF 5% 200VDC RAD
Customer Reference
Detailed Description
0.082 µF Film Capacitor 200V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-B2823JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.630" L x 0.236" W (16.00mm x 6.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.571" (14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.492" (12.50mm)
Voltage Rating - DC
200V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E2823JFPanasonic Industry581P14609-ND0,41000 €Similar
160823J250D-FCornell Dubilier Knowles0160823J250D-F-ND0,54468 €Similar
Obsolete
This product is no longer manufactured. View Substitutes