Similar
Similar

ECQ-B2394JF | |
|---|---|
DigiKey Part Number | P4568A-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B2394JF |
Description | CAP FILM 0.39UF 5% 200VDC RADIAL |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B2394JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.945" L x 0.394" W (24.00mm x 10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 200V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2394JF | Panasonic Industry | 0 | P14601-ND | 0,22555 € | Similar |
| 160394J250H-F | Cornell Dubilier Knowles | 0 | 160394J250H-F-ND | 1,16844 € | Similar |



