ECQ-B2223JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.041
Unit Price: 0,36000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Similar


TDK
In Stock: 9.718
Unit Price: 0,27000 €
Datasheet
0.022 µF Film Capacitor 200V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-B2223JF

DigiKey Part Number
P4553A-ND
Manufacturer
Manufacturer Product Number
ECQ-B2223JF
Description
CAP FILM 0.022UF 5% 200VDC RAD
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-B2223JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.433" L x 0.236" W (11.00mm x 6.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.453" (11.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
200V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E2223JFPanasonic Industry1.041P14616-ND0,36000 €Similar
168223J250C-FCornell Dubilier Knowles0168223J250C-F-ND0,51811 €Similar
B32529C3223J000TDK9.718495-1183-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes