Similar
Similar
Similar
Similar

ECQ-B1H152JF | |
|---|---|
DigiKey Part Number | P4553-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B1H152JF |
Description | CAP FILM 1500PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1H152JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H152JX5 | Panasonic Industry | 5.642 | PCF1330CT-ND | 0,48000 € | Similar |
| 168152J100A-F | Cornell Dubilier Knowles | 950 | 168152J100A-F-ND | 1,58000 € | Similar |
| B32529C0152J000 | TDK | 1.166 | 495-1092-ND | 0,25000 € | Similar |
| B32529C1152J000 | TDK | 4.981 | 495-1133-ND | 0,25000 € | Similar |




