
ECQ-B1224JF | |
|---|---|
DigiKey Part Number | P4660-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B1224JF |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1224JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.315" W (13.00mm x 8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.638" (16.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |

