ECP-U1E153JB5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 3.983
Unit Price: 1,90000 €
Datasheet
Image for ECP-U1E153JB5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP-U1E153JB5

DigiKey Part Number
PCF1536TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECP-U1E153JB5
Description
CAP FILM 0.015UF 5% 25VDC 0603
Customer Reference
Detailed Description
0.015 µF Film Capacitor 25V Acrylic, Metallized 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECP-U1E153JB5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
25V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes