Similar

ECO-S2WP560AA | |
|---|---|
DigiKey Part Number | P7423-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2WP560AA |
Description | CAP ALUM 56UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.96Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.96Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2W560MELY | Nichicon | 249 | 493-2843-ND | 3,19000 € | Similar |


