Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ECO-S2DP271BA | |
|---|---|
DigiKey Part Number | P6115-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DP271BA |
Description | CAP ALUM 270UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DP271BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.974 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 614mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX271M200H012 | Cornell Dubilier Knowles | 866 | 338-3740-ND | 3,60000 € | Direct |
| LLS2D271MELZ | Nichicon | 359 | 493-2506-ND | 2,79000 € | Direct |
| LGU2D271MELZ | Nichicon | 771 | 493-2688-ND | 2,92000 € | Upgrade |
| LGW2E271MELZ25 | Nichicon | 245 | 493-8529-ND | 3,73000 € | Upgrade |
| LLS2E271MELZ | Nichicon | 0 | 493-2539-ND | 3,17000 € | Upgrade |






