Direct
Similar
Similar
Similar
Similar
Similar

ECO-S1VP682BA | |
|---|---|
DigiKey Part Number | P6908-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1VP682BA |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1VP682BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.232 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 66mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35USC6800MEFCSN22X35 | Rubycon | 149 | 1189-2752-ND | 2,98000 € | Direct |
| 380LX682M035J022 | Cornell Dubilier Knowles | 0 | 338-2464-ND | 4,30000 € | Similar |
| B41231A7688M000 | TDK | 632 | 495-76907-ND | 3,17000 € | Similar |
| SLPX682M035A7P3 | Cornell Dubilier Knowles | 1.245 | 338-1645-ND | 3,03000 € | Similar |
| SLPX682M035C3P3 | Cornell Dubilier Knowles | 4.148 | 338-1646-ND | 3,14000 € | Similar |







